reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TM 4460104 :: Steering wheel with pedals, ThrustMaster 458 Italia

Item-No.: TM 4460104
€249,00
Category of goods: 0
Bargain Item!
Limited amount available.

Racing Wheel Ferrari 458 Italia Edition (Xbox One)

  • Product Description
  • Technical information
  • General
    • Type
    • Steering wheel & pedals
    • Design
    • PC/Xbox One
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB

ThrustMaster: TX Racing Wheel, Ferrari 458 Italia Edition

• This replica of the iconic Ferrari 458 Italia steering wheel on a 7:10 scale was developed in close collaboration with Microsoft and is fully suited to Xbox, including the Binder ID and Xbox One Guide button.
• Designed for real racing fans with accelerator and brake pedals made of metal and sequential shift paddles.
• This next-generation steering wheel brings unprecedented feelings in Forza Motorsport 5 and future racing games for Xbox one: enjoy racing sensations on a level that you have never experienced before.
• The force feedback base contains a brushless industrial-class motor for super-smooth, transition-free as well as highly responsive and realistic force feedback effects.
• The frictionless double-belt mechanism has a smooth, low-noise action extremely quiet system.

Realistic: 28 cm in diameter with a rubberised steering ring

2 large, steering-wheel-mounted sequential shift paddles
• 10 cm high and mounted on the steering wheel
• 100% made of metal
• Extremely high quality mode switch with a service life of more than 10 million operations

Comprehensive controls
• 10 action buttons (including 1 on the base) represent the controls to be found on a genuine steering wheel
• Replica of a 2-position Manettino® selector switch + D-pad as a replica of the ENGINE STARTER
• Removable steering wheel with ThrustMaster quick-release system allows for quick changes from one steering wheel to another

PC compatibility is guaranteed by ThrustMaster drives, available for download from the ts.thrustmaster.com website. With these drivers you can also ensure that you always have the latest firmware version for your steering wheel.



Manufacturer : THRUSTMASTER
Factory number : 4460104
Package weight : 7.65 kg
RoHS : conform
Technical information
  • General
    • Type
    • Steering wheel & pedals
    • Design
    • PC/Xbox One
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
Datasheet/manual