reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TM 4060071 :: 599XX Evo 30 Alcantara Steering Wheel Add-On


Thrustmaster 599XX EVO 30 Wheel Add-On Alcantara

  • Product Description
  • Technical information
  • General
    • Type
    • Accessories
    • Design
    • Thrustmaster steering wheel add-on

Realistic, high-quality, robust materials
  • 8:10 replica of the 599XX EVO steering wheel, officially licensed by Ferrari

  • Hand-stitched steering wheel cover made from the same Alcantara® material used on real Ferrari steering wheels — imported from Italy! (so it feels just like the real thing)

  • The structure of the steering wheel is identical to standard automotive designs, with polyurethane moulding (for a more flexible grip and greater comfort) and an internal steel hoop (for improved transfer of force feedback and to enhance the driving experience)

  • 2-mmthick, central steering plate made of brushed steel

  • Large wheel: 30-cm diameter (for an incomparably immersive gaming experience)

  • Weighs less than 1.2 kg (inertia and extremely responsive force feedback)


Two large, wheel-mounted sequential paddle shifters
  • Move with the steering wheel

  • New ergonomic design (for optimum finger positioning)

  • Made from 2mmthick brushed metal with a metallic paint finish

  • Height: 13 cm

  • High-quality tact switch (with a service life of over 10 million activations)


Comprehensive features for driving simulations
  • 2 wheel-mounted paddle shifters

  • 6 easily accessible and clearly identifiable action buttons

  • Three-position rotary switch with push function in the central position

  • Multi-directional D-pad


Detachable steering wheel with Thrustmaster QuickRelease system
  • Quick and simple replacement of steering wheels (Ferrari 599XX Evo Wheel/TM Leather 28 GT Wheel/GT Wheel/PS Wheel/Ferrari F1 Wheel/Ferrari 458 Challenge Wheel/Ferrari 458 Italia Wheel)


Compatible with all racing wheels in the Thrustmaster T series
  • T500 RS/Ferrari F1 Integral T500

  • T300 RS/T300 Ferrari GTE

  • TX series




Manufacturer : THRUSTMASTER
Factory number : 4060071
Package weight : 1.555 kg
RoHS : conform
Technical information
  • General
    • Type
    • Accessories
    • Design
    • Thrustmaster steering wheel add-on
Datasheet/manual