reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TM 4060057 :: Thrustmaster Leather 28 GT Steering Wheel Add-On

SAVE18%
Item-No.: TM 4060057
€109,50
€89,95
Category of goods: 0


Thrustmaster Leather 28 GT Wheel Add-On

  • Product Description
  • Technical information
  • General
    • Type
    • Accessories
    • Design
    • Thrustmaster steering wheel add-on

This detachable steering wheel with hand-stitched leather is based on the design of the steering wheel in the Ferrari 458 Challenge. Thanks to the quick-release system, the steering wheel can be coupled with the steering wheel unit of various Thrustmaster models in a matter of seconds.

The steering wheel has a diameter of 28 cm and reinforced rubber elements around the entire rim. The Thrustmaster Leather 28 GT Steering Wheel Add-On also features 2-mmthick central spokes made from brushed metal with a metallic paint finish. It weighs just 1 kg, delivering fast response times and realistic inertia, as well as force feedback (vibration) so you will feel like you are actually on the road.

The 28 GT Steering Wheel Add-On has two 13-cm-tall sequential paddle shifters, which move with the steering wheel. This allows you to change gear even when cornering without having to take your hands off the steering wheel. The steering wheel features six easy-access buttons on the spoke, as well as a three-position Manettino selector switch with push function. It is also equipped with a multi-directional, digital D-pad for navigating through the menus.

A high-end tact switch with a service life of over 10 million activations is integrated in the steering wheel. The quick-release system makes replacing the steering wheel a piece of cake. The Thrustmaster Leather 28 GT Steering Wheel Add-On is compatible with the following models from Thrustmaster: T300 RS, T300 Ferrari GTE, T500 RS, Ferrari F1 Wheel Integral T500, TX Racing Wheel Ferrari 458 Italia Edition.

  • Material: brushed aluminium

  • Colour: black

  • Weight: approx. 1 kg


Compatible steering wheels:
  • Thrustmaster T300 RS

  • Thrustmaster T300 Ferrari GTE

  • Thrustmaster T500 RS

  • Thrustmaster Ferrari F1 Wheel Integral T500

  • Thrustmaster TX Racing Wheel Ferrari 458 Italia Edition


Features:
  • Force feedback

  • 6x buttons and D-pad

  • Three-position Manettino selector switch

  • Tact switch




Manufacturer : THRUSTMASTER
Factory number : 40060057
Package weight : 1.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Accessories
    • Design
    • Thrustmaster steering wheel add-on
Datasheet/manual