reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TM 4060052 :: Steering wheel with pedals, ThrustMaster Red Legend

Item-No.: TM 4060052
€61,50
Category of goods: 0

Racing Wheel Ferrari Red Legend Edition (PC/PS3)

  • Product Description
  • Technical information
  • General
    • Type
    • Steering wheel & pedals
    • Design
    • PC/PS3
    • Colour
    • Black/red
  • Interfaces
    • Connection
    • USB

The exclusive Red Legend edition of the best-selling ThrustMaster racing steering wheel. Compatible with the ultimate racing games for PlayStation 3 and PC

Product manufactured under official Ferrari license. The world-famous name!
• Ferrari is the symbol of victory and car racing – values that are highly appreciated by gamers.
• ThrustMaster and Ferrari share the same values, such as passion, performance and quality.

The steering wheel is 100% compatible with all racing games on PlayStation3 and PC (GT, F1, NASCAR, Rally, GRID 2, etc.).
• Steering-wheel grips coated in Ferrari-style red rubber
• Digital, sequential gear-shift lever on the steering wheel – quite the Ferrari style

Large, optimised pedal set
• 2 pedals with large foot rest
• Adjustable tilt angle for each pedal
• Brake pedal with progressive resistance

Fully programmable functions
• Fully programmable: 2 sequential gear-shift levers + 11 action buttons + D-pad
• Large, programmable, progressive pedal set with large foot rest for highly precise and comfortable acceleration and braking
• Adjustable steering sensitivity for precise driving

Linear resistance
• Auto-centring
• ThrustMaster bungee cord – an exclusive system for realistic resistance

Central clamping system with large clamping jaws for optimal stability on all types of table and desk



Manufacturer : THRUSTMASTER
Factory number : 4060052
Package weight : 3.258 kg
RoHS : conform
Technical information
  • General
    • Type
    • Steering wheel & pedals
    • Design
    • PC/PS3
    • Colour
    • Black/red
  • Interfaces
    • Connection
    • USB
Datasheet/manual