reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TM 2960737 :: Game pad, ThrustMaster, dual analogue

Item-No.: TM 2960737
€15,95
Category of goods: 0


Thrustmaster Dual Analog 4 (PC)

  • Product Description
  • Technical information
  • General
    • Type
    • Gamepad
    • Design
    • PC Gamepad
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB

New version of the famous ThrustMaster dual-analogue game pad: Plug & Play game pad, perfect for all PC games (jump'n'run, arcade, action adventure, sport)

New format in the style of Xbox 360R ergonomics:
• Optimised and comfortable handling with easy access to all functions

Ministicks and cross-shaped D-pad designed for highly intuitive access:
• Left ministick in the upper section for direct access with the left thumb
• Right ministick further down for direct access with the right thumb
• Cross-shaped D-pad in the lower-left section for direct access with the left thumb

2 fully progressive, rubberised ministicks:
• incomparable precision and comfort

New cross-shaped D-pad:
• better precision in all 8 directions
• Ideal for sports games and arcade-style games

12 perfectly positioned digital action buttons:
• no latency
• Time-saving for faster access and faster actions

Textured handle back:
• no slipping

USB plug & play connection:
• Just plug it in and play: no installation!

PC compatible (Windows® XP, Vista, 7 and 8) with USB (HID) connectivity



Manufacturer : THRUSTMASTER
Factory number : 2960737
Package weight : 0.241 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gamepad
    • Design
    • PC Gamepad
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
Datasheet/manual