reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TM 2960706 :: Joystick, ThrustMaster T.16000M, USB

Item-No.: TM 2960706
€47,95
Category of goods: 0

Thrustmaster T.16000M Joystick, USB (PC)

  • Product Description
  • Technical information
  • General
    • Type
    • Joystick
    • Design
    • PC
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB

The joystick with 256 times more precision than its competitors due to its INNOVATIVE and EXCLUSIVE technology!

• Exclusive precision technology: H.E.A.R.T. – Hall-Effect AccuRate Technology!
• A conical spring (diameter 2.8 mm) in the stick provides linear, smooth tension
• 16 action buttons, 12 on the base and 4 on the stick
• A converter switch allows the 12 buttons on the base to be configured in a right- or left-handed position
• 4 independent axes
• Rudder control by rotating the stick
• Trigger for deceleration (civil flights) or quick-fire control (military flights)
• Multi-directional head (panoramic view)
• Ergonomic design for optimum comfort
• Large hand support for reduced stress
• Weighted base for improved stability
• Plug & play

Fully ambidextrous joystick!
3 detachable components allow the joystick to be perfectly tailored for right- or left-handed use
Gaming with one joystick in each hand is now possible for all games that are compatible with two joysticks

Magnetic 3D sensors on the stick:
providing precision levels that are 256 times higher than current systems, achieving a resolution of 16,000 x 16,000 dpi
Non-contact magnetic mechanism increases the service life of the stick



Manufacturer : THRUSTMASTER
Factory number : 2960706
Package weight : 1.267 kg
RoHS : conform
Technical information
  • General
    • Type
    • Joystick
    • Design
    • PC
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
Datasheet/manual