reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TM 2960703 :: Thrustmaster T.Flight Hotas X


Thrustmaster T-Flight Hotas Stick X (PC/PS3)

  • Product Description
  • Technical information
  • General
    • Type
    • Joystick
    • Design
    • PC/PS3
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB

The Thrustmaster T.Flight Hotas X is a joystick that has been specially designed for playing flight simulation games. The Thrustmaster T.Flight Hotas X has a fantastic look and feel — you will feel like you are actually sitting in an aeroplane.

It comes with two preset configurations, meaning that the T.Flight Hotas X is preconfigured for use with Microsoft's famous PC Flight Simulator, for example, as well as for Ubisoft's Tom Clancy's H.A.W.X PS3 game. Of course, the joystick is also compatible with other flight simulation games.
The joystick has an ergonomic, fully detachable throttle lever — it can also be used without this lever. The adjustable resistance of the joystick enables extremely precise control, while the weighted base delivers excellent stability.

The joystick has five axes and twelve buttons, all of which are extensively programmable. The MAPPING button allows you to reassign functions from one button to another at any time. Another button allows you to instantly switch from one pre-programmed configuration to another. The joystick has an internal memory for storing configurations.
There is also a trigger button on the joystick which can be used for various functions (for example, for airbrake or rapid fire). A panoramic view button is also available.

The T.Flight Hotas X is connected via the USB port. The joystick is quick and easy to install on the PC thanks to Plug & Play functionality. If you want to use the joystick with a PS3, you simply need to switch the designated control from PC to PS3.

Technical details:
  • 12 programmable buttons and 5 axles

  • MAPPING button; all functions can be interchanged at the touch of a button

  • Preset button allows you to quickly switch from one programme to another while playing

  • Detachable, ergonomic, real-size throttle lever

  • Dual-system control by rotating the handle (with integrated blocking system) or by gradually tilting the lever

  • Joystick with adjustable resistance

  • Trigger for brakes (civil flight) or rapid fire (military flight) and multi-directional button (panoramic view)

  • Internal memory

  • Large hand rest

  • Weighted base

  • HOTAS (Hands on Throttle and Stick)




Manufacturer : THRUSTMASTER
Factory number : 2960703
Package weight : 2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Joystick
    • Design
    • PC/PS3
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
Datasheet/manual