reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TM 2960694 :: Thrustmaster T.Flight Stick X

Item-No.: TM 2960694
€34,90
Category of goods: 0


Thrustmaster T-Flight Stick X (PC/PS3)

  • Product Description
  • Technical information
  • General
    • Type
    • Joystick
    • Design
    • PC/PS3
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB

The T.Flight Stick X is a joystick that has been specially designed for playing flight simulation games. The Thrustmaster T.Flight Stick X USB has a fantastic look and feel — you will feel like you are actually sitting in an aeroplane.
It comes with two preset configurations, meaning that the T.Flight Stick X USB is preconfigured for use with Microsoft's famous PC Flight Simulator, for example, as well as for Ubisoft's Blazing Angels PS3 game. Of course, the joystick is also compatible with other flight simulation games.
The adjustable resistance of the joystick enables extremely precise control, while the heavy base delivers excellent stability. What's more, the T.Flight Stick X USB features an ergonomic throttle lever and a wide hand rest. A rotating handle with built-in locking system offers flawless rudder control.

The joystick has four axes and twelve buttons, all of which are extensively programmable. The MAPPING button allows you to reassign functions from one button to another at any time. Another button allows you to instantly switch from one pre-programmed configuration to another.
There is also a trigger button on the joystick which can be used for various functions (for example, for airbrake or rapid fire). A panoramic view button is also available.

The T.Flight Stick X USB is connected via the USB port and weighs approximately 3 kg. The joystick is quick and easy to install on the PC thanks to Plug & Play functionality. If you want to use the joystick with a PS3, you simply need to switch the designated control from PC to PS3.

Technical details:
  • Weight: approx. 3 kg

  • Buttons: 12x buttons (total), 1x trigger, 1x throttle control

  • Connection: USB

  • Compatibility: PC; PS3


Features:
  • Four axles

  • Adjustable resistance

  • Wide hand rest

  • Programmable buttons

  • Plug and Play




Manufacturer : THRUSTMASTER
Factory number : 2960694
Package weight : 1.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Joystick
    • Design
    • PC/PS3
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
Datasheet/manual