reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS NG6-00002 :: Microsoft wireless controller (Xbox One/PC)


Microsoft Xbox One Controller + Wireless Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • Gamepad
    • Design
    • Xbox One/PC
    • Colour
    • Black
  • Interfaces
    • Connection
    • Wireless

The combination of the Xbox One controller and the wireless adapter for Windows now brings the familiar precision of the Xbox One wireless controller to games on Windows 10 PCs, laptops and tablets. The most appealing features of the controller are its high-end ergonomics, precise controls and full compatibility with Xbox One

Cross-platform gaming fun:
Now you can enjoy the freedom and precision of the Xbox One controller when playing PC games without the need for an annoying cable – including popular features such as in-game chat and high-quality sound.

Compatible
with all Windows 10 PCs, laptops and tablet PCs with USB 2.0 and 3.0 – thanks to DAWN technology, you can now connect multiple controllers simultaneously.

Streaming
Xbox One-games to Windows 10 devices is possible.

Ergonomic housing
fits your hand perfectly, with all controls always easily reachable – for small, medium-sized and large hands.

Full control:
4 action buttons, 2 impulse triggers with tactile feedback, 2 large bumper buttons and 2 free-moving analogue sticks.

Bundle consisting of Xbox One controller and wireless adapter for Windows. Wireless gaming controller with ergonomically shaped housing, 4 action buttons, 2 triggers, 2 bumper buttons, 2 analogue sticks and a digital directional pad. Wireless adapter and extension cable for connecting to Windows-PCs included.

At a glance
  • Complete package including Xbox One controller and wireless adapter

  • Enjoy PC games wirelessly with the Xbox One controller

  • Compatible with all Windows 10 PCs, laptops and tablets

  • Use DAWN technology to connect multiple controllers




Manufacturer : MICROSOFT
Factory number : NG6-00002
Package weight : 0.557 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gamepad
    • Design
    • Xbox One/PC
    • Colour
    • Black
  • Interfaces
    • Connection
    • Wireless
Datasheet/manual