reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DENVER GMP-270 :: Portable game console with 2.7" LCD screen

Item-No.: DENVER GMP-270
€24,95
Category of goods: 0


DENVER GMP-270C Gamepad

  • Product Description
  • Technical information
  • General
    • Type
    • Gamepad
    • Design
    • Compact
    • Colour
    • Sorted

Small, handy game pad with 2.7" (6.8-cm) LCD colour screen with a resolution of 960 x 240 pixels.

• 150 integrated arcade games
• Requires 3x AAA batteries
• Power supply also possible via mini USB
• Headphone connection

All integrated games listed in data sheets!


Price is per unit!
This article is delivered in assorted colours: blue, pink, black, white or green.



Manufacturer : DENVER
Factory number : GMP-270C
Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gamepad
    • Design
    • Compact
    • Colour
    • Sorted