reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GR55GUW8678W :: LED-TV / 139cm / 55" / DVB-T/C/S2 / EEK A


Grundig Immensa Vision 8

  • Product Description
  • Technical information
  • Display
    • Resolution
    • 3840 x 2160
    • Screen size
    • 139 cm
    • Diagonal
    • 55 Inch
    • HD Ready
    • Ultra HD
    • Refresh rate
    • 100 Hz
    • Display Format
    • 16:9
  • Features
    • Backlight
    • LED
    • Smart TV
    • Yes
  • General
    • Speaker
    • 2x 30 W
    • Processor
    • Quad-Core
    • Colour
    • White
    • Remote control
    • Yes
    • Type
    • TV
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-S
    • Yes
    • Tuner DVB-S2
    • Yes
    • Tuner DVB-T
    • Yes
    • Tuner DVB-T2 (HEVC/H.265)
    • Yes
  • External I/O Ports
    • HDMI
    • 4x
  • Interfaces
    • CI
    • 2x CI+
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Connection antenna
    • 3x
    • USB
    • 2x 3.0 / 1x 2.0
  • Measures
    • Width
    • 1239 mm
    • Depth
    • 56 mm
    • Depth with stand
    • 235 mm
    • Height
    • 725 mm
    • Height with base
    • 772 mm
    • Wall mounting
    • VESA 400 x 400
  • Weights
    • Weight
    • 21.9 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • Grundig
    • Model
    • 55 GUW 8678
    • Energy Efficiency
    • A
    • Power Consumption (On)
    • 110 W
    • Annual power consumption
    • 161 kWh
    • viewable screen size
    • 139 cm
    • viewable screen size
    • 55 Inch
    • Power Consumption (Standby)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

  • UHD resolution
  • 360 ° panorama design with central foot
  • Smart Inter@ctive TV 4.0 Plus + Quad Core Processor
  • 3D stereo sound system


EU Regulation 1062/2010 on televisions
  • Manufacturer: Grundig
  • Model identifier: 55 GUW 8678
  • Energy efficiency class on a scale of A+++ (most efficient) to G (least efficient): energy efficiency class A
  • Power consumption when switched on: 110 W
  • Energy consumption: 161 kWh/year, based on four hours' use per day, 365 days per year. Actual energy consumption will depend on how the television is used.
  • Diagonal visible screen size: 139 cm
  • Diagonal visible screen size: 55 inches
  • Power consumption in standby mode: less than 0.5 W
  • Screen resolution: 3840 x 2160



Manufacturer : GRUNDIG
Factory number : 55 GUW 8678
Package weight : 21.8 kg
RoHS : conform
Technical information
  • Display
    • Resolution
    • 3840 x 2160
    • Screen size
    • 139 cm
    • Diagonal
    • 55 Inch
    • HD Ready
    • Ultra HD
    • Refresh rate
    • 100 Hz
    • Display Format
    • 16:9
  • Features
    • Backlight
    • LED
    • Smart TV
    • Yes
  • General
    • Speaker
    • 2x 30 W
    • Processor
    • Quad-Core
    • Colour
    • White
    • Remote control
    • Yes
    • Type
    • TV
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-S
    • Yes
    • Tuner DVB-S2
    • Yes
    • Tuner DVB-T
    • Yes
    • Tuner DVB-T2 (HEVC/H.265)
    • Yes
  • External I/O Ports
    • HDMI
    • 4x
  • Interfaces
    • CI
    • 2x CI+
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Connection antenna
    • 3x
    • USB
    • 2x 3.0 / 1x 2.0
  • Measures
    • Width
    • 1239 mm
    • Depth
    • 56 mm
    • Depth with stand
    • 235 mm
    • Height
    • 725 mm
    • Height with base
    • 772 mm
    • Wall mounting
    • VESA 400 x 400
  • Weights
    • Weight
    • 21.9 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • Grundig
    • Model
    • 55 GUW 8678
    • Energy Efficiency
    • A
    • Power Consumption (On)
    • 110 W
    • Annual power consumption
    • 161 kWh
    • viewable screen size
    • 139 cm
    • viewable screen size
    • 55 Inch
    • Power Consumption (Standby)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Last viewed items: