reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRACTIVE TRGPS2 :: GPS 2 Pet Tracker

Item-No.: TRACTIVE TRGPS2
€99,90
Category of goods: 0


Tractive GPS 2 Tier Tracker

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Technology
    • GPS tracker
    • Type
    • Locating device for animals
  • Measures
    • Depth
    • 17 mm
    • Height
    • 34 mm
    • Width
    • 48 mm
• See the exact location of your pet
• Real-time location tracking
• Heat Alarm
• Clip Loss Detection
• Integrated Light
• Virtual Fence
• 29 g
• Recommended for pets above 3.5 kg (7 pounds)
• 100% waterproof
• Low monthly service fee starting at € 3.75

The safety of your pet begins with Tractive GPS 2

The new features and system improvements make it easier than ever to locate your dog, your cat, or any other pet.
With the robust and waterproof Tractive GPS 2 your pet is ready for any kind of adventure.

FEATURES
SAFE ZONE

Do you want to get an alert if your horse leaves the paddock? If your dog plays in your neighbor's backyard? If your cat has run out of the village? Then Tractive Safe Zone is a fantastic feature you don't want to miss. Tractive enables you to set a Safe Zone for your pet. As soon as your pet leaves the Safe Zone, you get an alert directly on your smartphone. No SMS costs, no hidden fees!

LIVE TRACKING

Tractive not only shows you where your pet was a few minutes ago, but also enables you to track your pet LIVE over the internet or the Tractive Apps. Start the Live-Tracking Mode and you will see the trace where your pet was and where it is headed right now.

INTEGRATED LIGHT

The integrated light not only helps to find missing pets in the dark, but also increases the visibility of your pet when going for a walk close to roads!

CLIP LOSS DETECTION

Thanks to the integrated Clip Loss Detection, you will be notified directly on your smartphone if the Tractive GPS 2 device is removed from the collar.

HEAT ALARM

To prevent dangerous situations the Heat Alarm triggers an alarm when it gets too hot for your pet. You will be notified directly on the smartphone when your pet is exposed to too much heat, such as in a car or an apartment.

ACTIVITY MONITOR

Have you always wished for a GPS Tracker with integrated Activity monitor function? If so, Tractive GPS2 is the answer for what you have always looked for. Tractive GPS 2 is able to connect with the Tractive® MOTION- Activity Tracking App, to guarantee you a detailed overview on your pet’s activity level. Collect Pet Points and share your pet’s fitness improvements together with its tracked path with all your friends: all in one device!



Manufacturer : TRACTIVE
Factory number : TRGPS2
Package weight : 0.262 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Technology
    • GPS tracker
    • Type
    • Locating device for animals
  • Measures
    • Depth
    • 17 mm
    • Height
    • 34 mm
    • Width
    • 48 mm