reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRACTIVE TRATR1 :: GPS Pet Tracker

Item-No.: TRACTIVE TRATR1
€48,00
Category of goods: 0


Tractive GPS Tier Tracker

  • Product Description
  • Technical information
  • General
    • Colour
    • White
    • Technology
    • GPS tracker
    • Type
    • Locating device for animals
  • Measures
    • Depth
    • 15 mm
    • Height
    • 41 mm
    • Width
    • 51 mm
• Real-time location tracking
• Integrated Light
• Virtual Fence
• Weight: 35g
• Recommended for pets above 4.5 kg(9 pounds)
• 100% waterproof
• Incl. charger and collar clips
• Low monthly service fee starting at € 3.75



Manufacturer : TRACTIVE
Factory number : TRATR1
Package weight : 0.334 kg
RoHS : conform
Technical information
  • General
    • Colour
    • White
    • Technology
    • GPS tracker
    • Type
    • Locating device for animals
  • Measures
    • Depth
    • 15 mm
    • Height
    • 41 mm
    • Width
    • 51 mm