reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRACTIVE TRARE1 :: Pet-Remote

Item-No.: TRACTIVE TRARE1
€24,95
Category of goods: 0


TRACTIVE TRARE1

  • Product Description
  • Technical information
  • General
    • Colour
    • White
    • Technology
    • für das Smartphone
    • Type
    • Dog trainer
  • Measures
    • Height
    • 43 mm
    • Width
    • 23 mm
Train your dog with your smartphone - Pet-Remote makes it possible!
• A new and easy way to communicate with your dog!
• Works in combination with a free app for iOS and Android
• Only 10 g
• Optional vibration, sound or both
• Perfect for deaf pets or pets with hearing impairment

What is Pet-Remote?

Pet-Remote offers a new and easy way to communicate with your dog and to train your dog. You open the free Pet-Remote app and push one of the command buttons. The small device on your dog's collar will vibrate and/or play an acoustic signal, depending on your settings. Your dog feels and/or hears the signal and reacts to it. The consistency of the signals helps your dog to understand and fulfill your expectations. Your dog will thank you for your clarity!

COMMANDS

You can teach your dog standard commands or come up with new ones.
The default setting offers the commands "sit", "down" and "come". You have the possibility to replace each one by choosing from a range of other commands.

SIGNALS

Pet-Remote is no shock-collar - it definitely won't hurt your beloved dog! You can choose whether to use vibration and/or acoustic signals. The setting for the signal can be edited for each command. So you can decide e.g. to use just vibration for "sit" and "down" but both signals (vibration and sound) for the very important command "come". It's up to you!

TRAINING

The training is very simple. Teach your dog a command like you would usually do. As soon as your pet understands the command, push the button in the Pet-Remote app every time you say the command. Your pet will soon associate the vibration pattern or the sound with the command. So you will just have to push a single button and your pet will react!



Manufacturer : TRACTIVE
Factory number : TRARE1
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Colour
    • White
    • Technology
    • für das Smartphone
    • Type
    • Dog trainer
  • Measures
    • Height
    • 43 mm
    • Width
    • 23 mm
Datasheet/manual