reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRACTIVE TRAPI1 :: GPS Pet Tracker Swarovski® Edition

Item-No.: TRACTIVE TRAPI1
€59,90
Category of goods: 0


Tractive GPS Tier Tracker - Pink

  • Product Description
  • Technical information
  • General
    • Colour
    • Pink
    • Technology
    • GPS tracker
    • Type
    • Locating device for animals
  • Measures
    • Depth
    • 15 mm
    • Height
    • 41 mm
    • Width
    • 51 mm
• Pink Design
• Special Edition for special pets
• Real-time location tracking
• Integrated Light
• Virtual Fence
• Weight: 35 g
• Recommended for pets above 4.5 kg (9 pounds)
• 100% waterproof
• Incl. charger and collar clips
• Low monthly service fee starting at € 3.75

Tractive GPS with crystals from Swarovski®

The Tractive GPS tracking device with crystals from Swarovski® will always let you know where your pet is.
Check the location of your pet in a browser or using one of our free mobile apps for smartphones (iPhone, Android, Windows Phone).



Manufacturer : TRACTIVE
Factory number : TRAPI1
Package weight : 0.348 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Pink
    • Technology
    • GPS tracker
    • Type
    • Locating device for animals
  • Measures
    • Depth
    • 15 mm
    • Height
    • 41 mm
    • Width
    • 51 mm