reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRACTIVE TRAPB1 :: Pet Activity Tracker

Item-No.: TRACTIVE TRAPB1
€59,95
Category of goods: 0


Tractive® MOTION Activity Tracker

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Technology
    • für Hunde und Katzen
    • Type
    • Fitness & Activity neck band
  • Measures
    • Depth
    • 9 mm
    • Height
    • 15 mm
    • Width
    • 50 mm
• Helps pet owners to monitor the health and activity of their four-legged friends
• Set a daily goal and see the progress on the integrated display
• Free apps for iOS, Android, Windows Phone and NO monthly fees
• Only 7 g & over 1 week of battery life
• Recommended for pets above 2 kg (4 pounds)
• 100% waterproof
• Incl. charger and a black silicon clip for attaching MOTION to existing collars

Tractive MOTION

Pet Activity Tracking

Tractive MOTION tracks the daily activity of your pet, categorizes the movements in three categories ‘lazy’, ‘active’ and ‘dynamic’, and tells you whether or not your pet needs to be more active.
Several sensors provide information to you and your pet’s veterinarian.

DAILY GOAL

You can set a daily goal of Pet Points, that are calculated by taking into account steps, movements, playtime and additional information provided by the sensors.

Aside from a motion detection sensor, Tractive MOTION also uses an accelerometer, a temperature sensor and a brightness sensor to monitor your pet’s behavior.

Through an integrated high-resolution display, you can easily see the collected Pet Points for the day and check the progress towards the daily goal.



Manufacturer : TRACTIVE
Factory number : TRAPB1
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Technology
    • für Hunde und Katzen
    • Type
    • Fitness & Activity neck band
  • Measures
    • Depth
    • 9 mm
    • Height
    • 15 mm
    • Width
    • 50 mm
Datasheet/manual