reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRACTIVE TRALCYS :: Tractive LED Dog Collar yellow - small

Item-No.: TRACTIVE TRALCYS
€15,50
Category of goods: 0


Tractive LED Hundehalsband yellow - small

  • Product Description
  • Technical information
  • General
    • Colour
    • Neon yellow
    • Design
    • Continuous light, flashing
    • Technology
    • With LED
    • Type
    • Dog collar
  • Measures
    • Length
    • 330-450 mm
• Stylish Dog Collar
• Reflective Strips
• Different Light Modes

The high quality and stylish Tractive LED Dog Collar is available in different colors and sizes.
• Color: neon yellow
• Light modes: continuous, slow flashing, fast flashing
• reflective strips
• 300m visibility
• Material: Nylon
• Continuously adjustable length

Visibility
Thanks to reflective strips it offers maximum safety even in the dark. The collar has an integrated LED light strip, which illuminates in the color of the collar. The LED strip provides a visibility of 300 meters in the dark.

Lightmode or Flashmode
The collar offers 3 different modes: continuous light, slow flashing and fast flashing.

SMALL
Ø 33 - 45 cm



Manufacturer : TRACTIVE
Factory number : TRALCYS
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Neon yellow
    • Design
    • Continuous light, flashing
    • Technology
    • With LED
    • Type
    • Dog collar
  • Measures
    • Length
    • 330-450 mm
Datasheet/manual