reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRACTIVE TRALCOM :: Tractive LED Dog Collar orange - medium

Item-No.: TRACTIVE TRALCOM
€15,50
Category of goods: 0


Tractive LED Hundehalsband orange - medium

  • Product Description
  • Technical information
  • General
    • Colour
    • Neon orange
    • Design
    • Continuous light, flashing
    • Technology
    • With LED
    • Type
    • Dog collar
  • Measures
    • Length
    • 390-550 mm
• Stylish Dog Collar
• Reflective Strips
• Different Light Modes

The high quality and stylish Tractive LED Dog Collar is available in different colors and sizes.
• Color: neon orange
• Light modes: continuous, slow flashing, fast flashing
• reflective strips
• 300m visibility
• Material: Nylon
• Continuously adjustable length

Visibility
Thanks to reflective strips it offers maximum safety even in the dark. The collar has an integrated LED light strip, which illuminates in the color of the collar. The LED strip provides a visibility of 300 meters in the dark.

Lightmode or Flashmode
The collar offers 3 different modes: continuous light, slow flashing and fast flashing.

MEDIUM
Ø 39 - 55 cm



Manufacturer : TRACTIVE
Factory number : TRALCOM
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Neon orange
    • Design
    • Continuous light, flashing
    • Technology
    • With LED
    • Type
    • Dog collar
  • Measures
    • Length
    • 390-550 mm
Datasheet/manual