reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRACTIVE TRAHU1 :: GPS Pet Tracker Hunters Edition

Item-No.: TRACTIVE TRAHU1
Colour:

€69,99
Category of goods: 0

GPS Hunters Edition (Special Edition)

  • Product Description
  • Technical information
  • General
    • Colour
    • Camouflage
    • Technology
    • GPS tracker
    • Type
    • Locating device for animals
  • Measures
    • Depth
    • 15 mm
    • Height
    • 41 mm
    • Width
    • 51 mm
• Camouflage Design
• Real-time location tracking
• Integrated Light
• Virtual Fence
• Weight: 35 g
• Recommended for pets above 4.5 kg (9 pounds)
• 100% waterproof
• Incl. charger and collar clips
• Low monthly service fee starting at € 3.75

HUNTERS EDITION

The Tractive GPS tracking device for hunting dogs will always let you know where your pet is.
Check the location of your pet in a browser or using one of our free mobile apps for smartphones (iPhone, Android, Windows Phone).

FEATURES
SAFE ZONE

Do you want to get an alert if your horse leaves the paddock? If your dog plays in your neighbor's backyard? If your cat has run out of the village? Then Tractive Safe Zone is a fantastic feature you don't want to miss. Tractive enables you to set a Safe Zone for your pet. As soon as your pet leaves the Safe Zone, you get an alert directly on your smartphone. No SMS costs, no hidden fees.

LIVE TRACKING

Tractive not only shows you where your pet was a few minutes ago, but also enables you to track your pet LIVE over the internet or the Tractive Apps. Start the Live-Tracking Mode and you will see the trace where your pet was and where it is headed right now.

INTEGRATED LIGHT

The integrated light not only helps to find missing pets in the dark, but also increases the visibility of your pet when going for a walk close to roads.



Manufacturer : TRACTIVE
Factory number : TRAHU1
Package weight : 0.344 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Camouflage
    • Technology
    • GPS tracker
    • Type
    • Locating device for animals
  • Measures
    • Depth
    • 15 mm
    • Height
    • 41 mm
    • Width
    • 51 mm