reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRACTIVE TRACO2 :: Tractive Dog Collar - large

Item-No.: TRACTIVE TRACO2
€16,95
Category of goods: 0


Tractive Halsband für Hunde - large

  • Product Description
  • Technical information
  • General
    • Colour
    • Blue
    • Technology
    • für GPS-Tracker
    • Type
    • Dog collar
  • Measures
    • Length
    • 450-700 mm
• Designed for the Tractive GPS Pet Tracking device
• Processed "low load ring" for strain-relief
• Safety interlock buckle
• Length adjustable

PERFECT FOR TRACTIVE GPS TRACKER
Large: Width: 30 mm, Length: 45 cm - 70 cm

PROPERTIES
The Tractive Dog Collar is specifically made for the usage in connection with the Tractive GPS Pet Tracking device.
• Material: Nylon
• Continuously adjustable length
• Waterproof and quick-drying
• O-ring for attaching a leash and as strain relief
• Practical safety interlock



Manufacturer : TRACTIVE
Factory number : TRACO2
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Blue
    • Technology
    • für GPS-Tracker
    • Type
    • Dog collar
  • Measures
    • Length
    • 450-700 mm
Datasheet/manual