reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK K-62621 :: Connecting Cable MD6 Serial > D-SUB 9 Serial for GNSS Receiver w

Item-No.: NAVILOCK K-62621
€8,90
Category of goods: 0


NAVILOCK K-62621

  • Product Description
  • Technical information
  • General
    • Type
    • PDA connection cable
    • Design
    • For receivers with MD6 connection
  • Interfaces
    • Connection
    • D-SUB 9 serial and power
  • Specials
    • Maps
    • Without
Navilock GNSS receiver possess an MD6 universal connector. The pin assignment of this connector is identical with chipsets by u-blox and SiRF. In order to connect the GNSS receiver to a serial port you need this specific connecting cable. The data protocol will be provided by the D-SUB 9 plug. On pin 6 you can analyze the PPS TTL signal from u-blox 8 receivers. Over opend cable end you connect the receiver to 5V DC.

Specification
• Connector: MD6 jack, D-SUB 9 jack, open cable end
• Power supply via open cable end
red: +5V
black: GND
• Length: 6 pin connecting cable ca. 59 cm (including connector)
• Length: PS/2 cable ca. 39 cm (including connector)

System requirements
• Navilock serial MD6 GNSS receiver
• One free SUB-D9 jack

Package content
• Connecting cable for GNSS receiver



Manufacturer : NAVILOCK
Factory number : 62621
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • PDA connection cable
    • Design
    • For receivers with MD6 connection
  • Interfaces
    • Connection
    • D-SUB 9 serial and power
  • Specials
    • Maps
    • Without
Datasheet/manual