reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK K-61265 :: GPS RS-232 connection cable

Item-No.: NAVILOCK K-61265
€9,95
Category of goods: 0


NAVILOCK K-61265

  • Product Description
  • Technical information
  • General
    • Type
    • PDA connection cable
    • Design
    • For receivers with MD6 connection
  • Interfaces
    • Connection
    • D-SUB 9 serial and PS/2
  • Specials
    • Maps
    • Without

Serial Navilock GNSS receivers have an MD6 universal connector plug. The pin assignment of this plug is identical for the u-blox, Sony, GLONASS and SiRF chipsets. You will need this specific connection cable to connect the GNSS receiver to a serial port. It is connected to the power supply using the PS2 socket of the notebook, tablet PC etc. The PS2 connection is purely a power connection and does not carry any data channels. The data protocol is provided via the SUB-D9 plug.

Technical data
  • To connect to the D-Sub 9 serial port

  • Powered by PS2

  • MD6 Navilock GNSS 6-pin receiver socket

  • Cable length of 6-pin connection cable: 59 cm (includes connectors)

  • PS/2 cable length: 39 cm (includes connectors)


Package contents
• Connection cable for GNSS receivers



Manufacturer : NAVILOCK
Factory number : 61265
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • PDA connection cable
    • Design
    • For receivers with MD6 connection
  • Interfaces
    • Connection
    • D-SUB 9 serial and PS/2
  • Specials
    • Maps
    • Without
Datasheet/manual