reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK K-61264 :: GPS USB connection cable

Item-No.: NAVILOCK K-61264
€16,95
Category of goods: 0


NAVILOCK K-61264

  • Product Description
  • Technical information
  • General
    • Type
    • PDA connection cable
    • Design
    • For receivers with MD6 connection
  • Interfaces
    • Connection
    • USB
  • Specials
    • Maps
    • Without

Serial Navilock GNSS receivers have an MD6 universal connector plug. The pin assignment of this plug is identical for the u-blox, Sony, GLONASS and SiRF chipsets. You will need this specific connection cable to connect the GNSS receiver to a USB port. The USB connection supplies power to the GNSS receiver and contains the data channels. To integrate into the device properties of a notebook, tablet PC etc., you have to install the attached Prolific USB-to-serial driver. This provides a virtual serial port on your device.

Technical data
  • Connects to the USB port

  • Internal serial-to-USB bridge (driver included)

  • MD6 Navilock GNSS 6-pin receiver socket

  • Cable length: 52 cm (includes connectors)


System requirements
• Windows XP/Vista/7/8/8.1

Package contents
• Connection cable for GNSS receivers



Manufacturer : NAVILOCK
Factory number : 61264
Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • PDA connection cable
    • Design
    • For receivers with MD6 connection
  • Interfaces
    • Connection
    • USB
  • Specials
    • Maps
    • Without
Datasheet/manual