reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 95909 :: Connection cable for u-blox 8 GPS engine module

Item-No.: NAVILOCK 95909
€3,80
Category of goods: 0


NAVILOCK 95909

  • Product Description
  • Technical information
  • General
    • Type
    • Connection cable for GPS modules
  • Specials
    • Maps
    • Without

You can use this connection cable from Delock to connect a module with a 6-pin plug to your notebook or PCB.

Technical data
• Connectors: 6-pin socket > open cable ends
• Manufacturer of connector: ACES 87214 - 0600
• Length: approx. 10 cm
• WTB wire-to-board connector



Manufacturer : NAVILOCK
Factory number : 95909
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection cable for GPS modules
  • Specials
    • Maps
    • Without
Datasheet/manual