reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 88989 :: Multiband GNSS LTE-MIMO Antenna

Item-No.: NAVILOCK 88989
€249,80
Category of goods: 0


NAVILOCK 88989

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-band aerial
    • Design
    • Roof mounting
    • Assembly
    • IP67
    • Temperature range
    • -40°C - 80°C
  • Interfaces
    • Connection
    • 5x RP-SMA plugs
  • Measures
    • Width
    • 106 mm
    • Length
    • 160 mm
    • Height
    • 102 mm
    • Cable length
    • 3 m
  • Specials
    • Maps
    • Without
This high quality multi band antenna is composed of five physically separate transmitting and receiving units. The GNSS patch antenna receives signals from the Global Navigation Satellite Systems GPS and GLONASS. Two PCB antennas in MIMO mode working in all popular LTE bands. Two other PCB antennas in MIMO mode cover off the WLAN area in the dual band completely. Furthermore, this multi-band antenna is capable of GSM, UMTS, Bluetooth, Z-Wave and ZigBee signals to be transmitted. The NL-400 delivers and transmits signals in all circumstances reliably, quickly and accurately.

Specification
• Connectors: 5 x RP-SMA plug
• GNSS GPS GLONASS:
Frequency range:
GPS: L1, 1.5754200 GHz
GLONASS: L1, 1.6025625 - 1.6155000 GHz
Gain: 4 dBi
VSWR: < 2
Impedance: 50 Ohm
Polarisation: RHCP
• LNA GNSS:
Frequency range:
GPS: L1, 1.5754200 GHz
GLONASS: L1, 1.6025625 - 1.6155000 GHz
Gain: 30 dBi
Voltage: 3.3 - 5.0 V
Current: 17 mA
VSWR: < 2
Impedance: 50 Ohm
Polarisation: linear
Cable type: RG-174
Cable attenuation:
2.4 GHz: 2.06 dB per meter
6.0 GHz: 3.45 dB per meter
• LTE MIMO:
Frequency range:
698 - 960 MHz
1.710 - 2.170 GHz
2.500 - 2.600 GHz
LTE Band: 1-10/ 12-20/ 23/ 25-30/ 33-41/ 44
GSM / UMTS/ ZigBee/ Z-Wave
Gain: 3.4 - 4 dBi
Operating power: 5 W
VSWR: < 3
Impedance: 50 Ohm
Polarisation: linear
Cable type: CFD200
Cable attenuation:
2.4 GHz: 0.55 dB per meter
5.7 GHz: 0.86 dB per meter
• WLAN MIMO dualband
Frequency range:
2.400 - 2.483 GHz
5.150 - 5.850 GHz
Bluetooth/ ZigBee
Gain: 4 dBi
Operating power: 1 W
VSWR: < 3
Impedance: 50 Ohm
Polarisation: linear
Cable type: CFD200
Cable attenuation:
2.4 GHz: 0.55 dB per meter
5.7 GHz: 0.86 dB per meter
• Operating temperature: -40°C - 80°C
• Housing: PC-540 PC/ABS Alloy
• Cable length: 3 m
• Cable colour: black
• Protection class: IP67
• Dimensions (LxWxH): ca. 160 x 106 x 102 mm

System requirements
• Device with some free RP-SMA connectors

Package content
• Multiband Antenna
• Mounting nut
• 3 x HF adapter RP-SMA jack > SMA plug



Manufacturer : NAVILOCK
Factory number : 88989
Package weight : 1.602 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-band aerial
    • Design
    • Roof mounting
    • Assembly
    • IP67
    • Temperature range
    • -40°C - 80°C
  • Interfaces
    • Connection
    • 5x RP-SMA plugs
  • Measures
    • Width
    • 106 mm
    • Length
    • 160 mm
    • Height
    • 102 mm
    • Cable length
    • 3 m
  • Specials
    • Maps
    • Without
Datasheet/manual