reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 62571 :: GNSS GPS engine module/u-blox 8/TTL

Item-No.: NAVILOCK 62571
€59,95
Category of goods: 0


Navilock NL-852EUSB

  • Product Description
  • Technical information
  • General
    • Type
    • GPS receiver
  • Specials
    • Maps
    • Without

GNSS modules are fully assembled receivers with a patch antenna, back-up battery, etc. This version uses TTL 3.30 V.
Technical data
• Connector: WTB serial TTL
• u-blox 8 UBX-M8030-KT chipset
• Frequencies:
GPS: L1, 1575.4200 MHz
GLONASS: L1: 1602.5625/1615.5000 MHz
BEIDOU COMPASS: B1, 1561.0980 MHz
GALILEO E1, 1575.4200 MHz
QZSS L1, 1575.4200 MHz
• Processes the signals from up to 72 satellites simultaneously
• Supports AssistNow online/offline
SBAS (WAAS, EGNOS, QZSS and MSAS)
• Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG
• Auto baud rate up to 115,200 bps
• Update rate:
Single GNSS: 18 Hz (e.g. GPS solo)
Multiple GNSS: 10 Hz (e.g. GPS+GLONASS)
• Max. sensitivity: -167 dBm
• LED display of GPS status
• Operating temperature: -20 °C ~ 60°C
• Cold start in approx. 26 seconds
• Hot start in approx. 1 second
• Positional accuracy: 2.5 m CEP (Circular Error Probable) and
2 m CEP with SBAS
• Dimensions: 30 x 30 x 7.90 mm
Package contents
• Engine module
• CD Packaging• Polythene bag



Manufacturer : NAVILOCK
Factory number : 62571
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • GPS receiver
  • Specials
    • Maps
    • Without
Datasheet/manual