reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 62456 :: GNSS GPS receiver u-blox NEO-6P


Navilock NL-6002U

  • Product Description
  • Technical information
  • General
    • Type
    • GPS receiver
    • Chip set
    • u-blox NEO-6P
  • Specials
    • Maps
    • Without

Use this GPS receiver with PPP (Precision Point Positioning) for very precise positioning tasks.
PPP in conjunction with SBAS is used for high-precision applications in taking measurements, maritime and agriculture (precision farming).

Technical data
• Chipset: u-blox NEO-6P
• PPP (Precision Point Positioning)
• Hybrid chipset for GPS/SBAS (WAAS, EGNOS, MSAS)
• Integrated anti-jamming technology
• Integrated A-GPS technology with AssistNow online and AssistNow offline
• Built-in GPS patch antenna
• Reception frequency: GPS L1 1575.42 MHz
• Receiver sensitivity: -160 dBm
• Update rate: 1 Hz
• Positioning accuracy: < 1 m
• Auto baud rate up to 115,200 bps (default 38,400 bps)
• Magnetic and non-slip housing base
• LED display for reception status
• Cable length: 1.50 m
• Operating temperature: -20°C ~ 65°C
• Dimensions (LxWxH): 65 mm x 45 mm x 22 mm
• Power supply: 5 V DV USB
• Power consumption: 60 mA at 5 V
• Housing: IPX6 protection class

System requirements
• Windows 2000/XP/Vista/7/8/CE, Windows Mobile 4/5/6, Mac, Linux 2.4.x
• USB port

Package contents
• GNSS receiver



Manufacturer : NAVILOCK
Factory number : 62456
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • GPS receiver
    • Chip set
    • u-blox NEO-6P
  • Specials
    • Maps
    • Without
Datasheet/manual