reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 61843 :: Navilock GPS receiver/u-blox 6/serial


Navilock NL-622MP

  • Product Description
  • Technical information
  • General
    • Type
    • GPS receiver
    • Design
    • Roof mounting
    • Chip set
    • u-blox 6
  • Measures
    • Width
    • 62 mm
    • Height
    • 21 mm
  • Electrical values
    • Sensitivity
    • -162 dBm
  • Specials
    • Maps
    • Without

The GPS receiver with the u-blox 6 SuperSence chipset receives WAAS and EGNOS data as well as GPS.
The MD6 universal connector allows optional USB or serial cables to be connected. The NL-604P GPS receiver can be mounted on a range of vehicle roofs (cars, trucks, buses etc.) using the mounting hardware supplied. The shape of the housing means it blends unobtrusively into the vehicle design.

Technical data
  • u-blox 6 GPS SuperSense® high-performance chip/marine design in white

  • GPS receiver with MD6 Navilock connector (USB or serial cable available as an option)

  • Internal patch antenna

  • Central fastening thread with central cable

  • Frequency: L1, 1575.42 MHz, C/A code: 1023 MHz

  • Processes the signals from up to 50 satellites simultaneously

  • Supports AssistNow offline (14 days of almanac data)

  • Supports AGPS, WAAS, EGNOS and MSAS

  • Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG

  • Baud rate: 9600 (configurable up to 115,200)

  • Update rate: up to 5 Hz

  • Max. sensitivity: –162 dBm

  • Waterproof housing (IPX7)

  • Operating temperature range: -20°C to +60°C

  • Cold start in approx. 25 seconds

  • Hot start in approx. 1 second

  • Cable length: 5 m

  • Positional accuracy: 2.5 m CEP (Circular Error Probable) and 2 m CEP with SBAS

  • Dimensions: 62 mm x 21 mm


System requirements
  • Linux from Kernel 2.6
    Mac
    Windows 98SE/ME/2000/XP/Vista/7/8
    Windows Mobile 2003/5/6
    Android from V2.1

  • MD6 connection cable




Manufacturer : NAVILOCK
Factory number : 61843
Package weight : 0.271 kg
RoHS : conform
Technical information
  • General
    • Type
    • GPS receiver
    • Design
    • Roof mounting
    • Chip set
    • u-blox 6
  • Measures
    • Width
    • 62 mm
    • Height
    • 21 mm
  • Electrical values
    • Sensitivity
    • -162 dBm
  • Specials
    • Maps
    • Without