reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 60554 :: SMA BeiDou + GPS Multi GNSS Antenna 3 m

Item-No.: NAVILOCK 60554
€16,90
Category of goods: 0


Navilock NL-290BG SMA

  • Product Description
  • Technical information
  • General
    • Type
    • Beidou & GPS aerial
    • Design
    • Waterproof additional/replacement antenna for GPS
    • Temperature range
    • -40 … +85
  • Interfaces
    • Connection
    • SMA
  • Measures
    • Width
    • 42.50 mm
    • Length
    • 50.00 mm
    • Height
    • 16.50 mm
    • Cable length
    • 3 m
  • Electrical values
    • Operating voltage
    • 2.2 ... 5.0 V
  • Specials
    • Maps
    • Without
You can use this active antenna for your GNSS equipment to receive GPS and BeiDou (COMPASS) signals simultaneously.

Specification
  • Connector: SMA plug

  • Frequency range:
    GPS: 1575.42 MHz +/- 3 MHz
    BeiDou: 1561.098 MHz +/- 5 MHz

  • Gain:
    Patch antenna: 5 dBi
    LNA: 28 dB

  • VSWR: 1.5:1 typical

  • Impedance: 50 Ohm

  • Operating voltage: 2.2 ~ 5.0 V

  • Current consumption: 5 ~ 15 mA

  • Operating temperature: -40 °C ~ 85 °C

  • Protection class: IP67

  • Weigth: 150 g

  • Magnetic housing bottom

  • Cable type: RG174

  • Cable diameter: ca. 2.5 mm

  • Cable colour: black

  • Cable length incl. connector: ca. 3 m

  • Dimensions (LxWxH): ca. 5.00 x 4.25 x 1.65 cm



Manufacturer : NAVILOCK
Factory number : NL-290BG
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Beidou & GPS aerial
    • Design
    • Waterproof additional/replacement antenna for GPS
    • Temperature range
    • -40 … +85
  • Interfaces
    • Connection
    • SMA
  • Measures
    • Width
    • 42.50 mm
    • Length
    • 50.00 mm
    • Height
    • 16.50 mm
    • Cable length
    • 3 m
  • Electrical values
    • Operating voltage
    • 2.2 ... 5.0 V
  • Specials
    • Maps
    • Without
Datasheet/manual