reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 60134 :: GPS receiver/micro USB

Item-No.: NAVILOCK 60134
€39,95
Category of goods: 0


Navilock NL-650US

  • Product Description
  • Technical information
  • General
    • Type
    • Micro USB GPS receiver
    • Chip set
    • MediaTek MT3337
  • Specials
    • Maps
    • Without

This micro USB GPS receiver with MediaTek chipset features a built-in active antenna. Its micro USB port makes this receiver the ideal companion for notebooks, smartphones, tablets and similar devices.

Technical data
  • Connection: micro USB type-B connector

  • Chipset manufacturer/type: MediaTek MT3337 GPS

  • Frequency: GPS: L1, 1575, 4200 MHz

  • Channels: 22 tracking, 66 acquisition

  • Supports NMEA 0183 V3.01 protocols: GGA, GSA, GSV, RMC

  • Speed: 0.1 m/s

  • USB specification 2.0

  • Update rate: 1 Hz

  • Max. sensitivity: –165 dBm

  • Operating temperature: -10°C ~ +60°C

  • Cold start in approx. 35 seconds

  • Hot start in approx. 1 second

  • Retrieval in approx. 1 second on average

  • Horizontal position: GPS/SBAS: 2.0 m CEP

  • Speed: 0.1 m/s

  • Date: WGS 84

  • Dynamic conditions:
    Acceleration limit value: less than 4 g
    Altitude limit: 18,000 m
    Speed limit: 515 m/s

  • Power:
    Power supply: 5 V
    Current consumption: approx. 35 mA tracking

  • Dimensions (L x W x H): approx. 33.9 x 18.0 x 8.1 mm

  • Weight: approx. 7 g


System requirements
  • Windows Vista/7/8/8.1, Linux Kernel 2.6 and higher, Android 3.2 and higher

  • A free micro USB-B or USB-A socket


Package contents
  • NL-650US receiver

  • Micro USB B socket to USB-A plug cable

  • Navilock support CD

  • Instruction manual on CD ROM




Manufacturer : NAVILOCK
Factory number : 60134
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro USB GPS receiver
    • Chip set
    • MediaTek MT3337
  • Specials
    • Maps
    • Without