reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 60123 :: Navilock USB GPS receiver

Item-No.: NAVILOCK 60123
€39,95
Category of goods: 0

Navilock NL-601US

  • Product Description
  • Technical information
  • General
    • Type
    • GPS receiver
    • Chip set
    • u-blox 6
  • Specials
    • Maps
    • Without

The USB GPS receiver with the u-blox 6 SuperSense® chipset has a built-in active antenna. It can be used for navigation in conjunction with a notebook and the corresponding navigation software. Its very compact design makes it the ideal companion on the move.

Technical data
• u-blox 6 GPS SuperSense® high-performance chip
• Frequency: L1, 1575.42 MHz, C/A code: 1023 MHz
• Processes the signals from up to 50 satellites simultaneously
• Supports AGPS, WAAS, EGNOS and MSAS
• Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG
• USB specification 2.0
• Baud rate: up to 115,200
• Update rate: up to 5 Hz
• Max. sensitivity: –162 dBm
• LED display of GPS status
• Operating temperature: -20°C to +60°C
• Cold start in approx. 25 seconds
• Hot start in approx. 1 second
• Positional accuracy: 2.5 m CEP (Circular Error Probable) and
2 m CEP with SBAS
• Dimensions (LxWxH): 65.5 mm x 23 mm x 11 mm

System requirements
• Linux from Kernel 2.6, Windows XP/Vista/7/8/8.1,
Windows Mobile 2003/5/6
• PC or notebook with a free USB port

Package contents
• USB GPS receiver
• USB extension cable
• CD driver
• User manual on CD ROM



Manufacturer : NAVILOCK
Factory number : 60123
Package weight : 0.143 kg
RoHS : conform
Technical information
  • General
    • Type
    • GPS receiver
    • Chip set
    • u-blox 6
  • Specials
    • Maps
    • Without
Datasheet/manual