reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XC95144XL10TQG14 :: 144Macro 117I/O 10ns TQFP144

Item-No.: XC95144XL10TQG14
€8,85
Category of goods: 1

XC95144XL10TQG14

  • Product Description
  • Technical information
  • General
    • Model
    • XC95144 XL
    • Type
    • In-System programmable CPLD
    • Housing
    • TQFP-144
    • Temperature range
    • 0 … 70
  • Implementation
    • I/O-Pins
    • 117/117
    • Speed
    • 10 ns
  • Specials
    • Macrocells
    • 144
    • PLD-Gates
    • 3200
  • Measuring range
    • Frequency
    • 178 MHz

144Macro 117I/O 10ns TQFP144



Manufacturer : XILINX
Factory number : XC95144XL10TQG14
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • XC95144 XL
    • Type
    • In-System programmable CPLD
    • Housing
    • TQFP-144
    • Temperature range
    • 0 … 70
  • Implementation
    • I/O-Pins
    • 117/117
    • Speed
    • 10 ns
  • Specials
    • Macrocells
    • 144
    • PLD-Gates
    • 3200
  • Measuring range
    • Frequency
    • 178 MHz
Datasheet/manual