reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M4A5 32/32-10 VC :: Lattice M4A5 CPLDs, 5.0 V

Item-No.: M4A5 32/32-10 VC
€4,80
Category of goods: 1

M4A5 32/32-10 VC

  • Product Description
  • Technical information
  • General
    • Model
    • ispMACH 4A
    • Type
    • in-System Programmable High Density PLD
    • Housing
    • TQFP-44
    • Memory
    • -
    • Temperature range
    • 0 … 70
  • Implementation
    • I/O-Pins
    • 32/32
    • Speed
    • 5.0 ns
  • Electrical values
    • Voltage range
    • 4.75 … 5.25
    • Current
    • 20
  • Specials
    • Macrocells
    • 32
  • Measuring range
    • Frequency
    • 182 MHz

Lattice M4A5 CPLDs, 5.0 V
Macro housing: TQFP 44
PLD cells: 32
I/Os: 1250 gates
Max. 34/32
10ns



Manufacturer : LATTICE
Factory number : M4A5-32/32-10VNC
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • ispMACH 4A
    • Type
    • in-System Programmable High Density PLD
    • Housing
    • TQFP-44
    • Memory
    • -
    • Temperature range
    • 0 … 70
  • Implementation
    • I/O-Pins
    • 32/32
    • Speed
    • 5.0 ns
  • Electrical values
    • Voltage range
    • 4.75 … 5.25
    • Current
    • 20
  • Specials
    • Macrocells
    • 32
  • Measuring range
    • Frequency
    • 182 MHz
Datasheet/manual