reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M4A3 32/32-10VNC :: ispMACH 4A CPLD, 32Macro 32I/O, TQFP44

Item-No.: M4A3 32/32-10VNC
€2,99
Category of goods: 1

M4A3 32/32-10VNC

  • Product Description
  • Technical information
  • General
    • Model
    • ispMACH 4A
    • Type
    • in-System Programmable High Density PLD
    • Housing
    • TQFP-44
    • Temperature range
    • 0 … 70
  • Implementation
    • I/O-Pins
    • 32/32
    • Speed
    • 5.0 ns
  • Specials
    • Macrocells
    • 32
  • Measuring range
    • Frequency
    • 182 MHz
  • Electrical values
    • Current
    • 20

ispMACH™ 4A CPLD family, high performance E2CMOS®, In-System Programmable Logic, 32Macro 32I/O 10ns TQFP44

The ispMACH™ 4A family from Lattice offers an exceptionally flexible architecture and delivers a superior Complex Programmable Logic Device (CPLD) solution of easy-to-use silicon products and software tools. The overall benefits for users are a guaranteed and predictable CPLD solution, faster time-to-market, greater flexibility and lower cost. The ispMACH 4A devices offer densities ranging from 32 to 512 macrocells with 100% utilisation and 100% pin-out retention. The ispMACH 4A families offer 5-V (M4A5-xxx) and 3.3-V (M4A3-xxx) operation. ispMACH 4A products are 5-V or 3.3-V in-system programmable through the JTAG (IEEE Std. 1149.1) interface. JTAG boundary scan testing also allows product testability on automated test equipment for device connectivity. All ispMACH 4A family members deliver First-Time-Fit and easy system integration with pin-out retention after any design change and refit. For both 3.3-V and 5-V operation, ispMACH 4A products can deliver guaranteed fixed timing as fast as 5.0 ns tPD and 182 MHz fCNT through the SpeedLocking feature when using up to 20 product terms per output (Table 2).



Manufacturer : LATTICE
Factory number : M4A3-32/32-10VNC
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • ispMACH 4A
    • Type
    • in-System Programmable High Density PLD
    • Housing
    • TQFP-44
    • Temperature range
    • 0 … 70
  • Implementation
    • I/O-Pins
    • 32/32
    • Speed
    • 5.0 ns
  • Specials
    • Macrocells
    • 32
  • Measuring range
    • Frequency
    • 182 MHz
  • Electrical values
    • Current
    • 20
Datasheet/manual