reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSI 1032 E70LJ :: Lattice CPLD

Item-No.: LSI 1032 E70LJ
€19,80
Category of goods: 1


LSI 1032 E70LJ

  • Product Description
  • Technical information
  • General
    • Modelname
    • ispLSI
    • Type
    • in-system programmable high density PLD, low power
    • Housing
    • PLCC-84
    • Memory
    • -
    • Temperature range
    • 0 … 70
  • Implementation
    • I/O-Pins
    • 64/64
    • Speed
    • 15 ns
  • Electrical values
    • Voltage range
    • 4.75 … 5.25
    • Register
    • 192
    • Current
    • 190
  • Specials
    • PLD-Gates
    • 6000
  • Measuring range
    • Frequency
    • 70 MHz

Lattice CPLD
ispLSI 1000/E 5.0 V
Macro housing: PLCC 84
PLD cells: 128
I/Os: 6000 gates
Max. 72/64
15 ns



Manufacturer : LATTICE
Factory number : ISPLSI 1032E-70LJN
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • ispLSI
    • Type
    • in-system programmable high density PLD, low power
    • Housing
    • PLCC-84
    • Memory
    • -
    • Temperature range
    • 0 … 70
  • Implementation
    • I/O-Pins
    • 64/64
    • Speed
    • 15 ns
  • Electrical values
    • Voltage range
    • 4.75 … 5.25
    • Register
    • 192
    • Current
    • 190
  • Specials
    • PLD-Gates
    • 6000
  • Measuring range
    • Frequency
    • 70 MHz
Datasheet/manual