reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSI 1016 E80LJ :: Lattice CPLD

Item-No.: LSI 1016 E80LJ
€12,80
Category of goods: 1 = discountable

LSI 1016 E80LJ

  • Product Description
  • Technical information
  • General
    • Model
    • ispLSI
    • Type
    • in-system programmable high density PLD, low power
    • Housing
    • PLCC-44
    • Memory
    • -
    • Temperature range
    • 0 … 70
  • Implementation
    • I/O-Pins
    • 32/32
    • Speed
    • 12 ns
  • Electrical values
    • Voltage range
    • 4.75 … 5.25
    • Register
    • 96
    • Current
    • 100
  • Specials
    • PLD-Gates
    • 2000
  • Measuring range
    • Frequency
    • 84 MHz

Lattice CPLD
ispLSI 1000/E 5.0 V
Macro housing: PLCC 44
PLD cells: 64
I/Os: 2000 gates
Max. 32/32
15 ns



Manufacturer : LATTICE
Factory number : ISPLSI 1016E-80LJN
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • ispLSI
    • Type
    • in-system programmable high density PLD, low power
    • Housing
    • PLCC-44
    • Memory
    • -
    • Temperature range
    • 0 … 70
  • Implementation
    • I/O-Pins
    • 32/32
    • Speed
    • 12 ns
  • Electrical values
    • Voltage range
    • 4.75 … 5.25
    • Register
    • 96
    • Current
    • 100
  • Specials
    • PLD-Gates
    • 2000
  • Measuring range
    • Frequency
    • 84 MHz
Datasheet/manual