reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RS 3-100-3.3S :: RS main switch - 3/100, 3-pole, 3 NO contacts

Item-No.: RS 3-100-3.3S
€59,95
Category of goods: 1


RS 3-100-3.3S

  • Product Description
  • Technical information
  • General
    • Type
    • Main switch RS
    • Design
    • 3 NO contact
  • Electrical values
    • Current
    • 100

Main switch RS

  • In line with DIN VDE 0632

  • RSM 3/100

  • 100 A

  • 3 poles

  • Touch protection in line with the DIN VDE 0106 standard




Manufacturer : KOPP
Factory number : 760139013
Package weight : 0.258 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main switch RS
    • Design
    • 3 NO contact
  • Electrical values
    • Current
    • 100
Datasheet/manual