reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RCD 63.500-4 :: RCD, 4-pole, 63 A/500 mA

Item-No.: RCD 63.500-4
€53,50
Category of goods: 1


RCD 63.500-4

  • Product Description
  • Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Technology
    • RCD, Typ A
    • Design
    • 500 mA
  • Electrical values
    • Voltage
    • 230 V AC V
    • Current
    • 63
    • Approval
    • DIN VDE 0664, EN 61008

Residual current circuit breaker (RCD), 230 V AC according to DIN VDE 0664, EN 61008, Type A

As with Kopp MCB circuit breakers, the position of the toggle on the residual current circuit breakers (RCDs) indicates the reason for the interruption. If the toggle is in the bottom position, the RCD was turned off manually. If the toggle is in the middle position, the device was switched off due to residual current in the equipment. To turn the RCD back on, push the toggle down to reset before returning it to the "ON" position at the top.

  • Detects AC residual current and residual pulsating DC current




Manufacturer : KOPP
Factory number : 756345011
Package weight : 0.411 kg
RoHS : conform
Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Technology
    • RCD, Typ A
    • Design
    • 500 mA
  • Electrical values
    • Voltage
    • 230 V AC V
    • Current
    • 63
    • Approval
    • DIN VDE 0664, EN 61008
Datasheet/manual