reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RCD 63.30-4 :: Circuit breaker, 63 A/30 mA, 4-pin

Item-No.: RCD 63.30-4
€73,30
Category of goods: 1


RCD 63A 30mA 4p

  • Product Description
  • Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Technology
    • RCD, Typ A
    • Design
    • 300 mA
    • Pole number
    • 4
  • Electrical values
    • Voltage AC
    • 230 / 400
    • Current
    • 63

Circuit breaker (RCD):
• 4-pin
• 63 A/0.03 A
• 230/400 V~ AC, in acc. with DIN VDE 0664, EN 61008
• A-type
• Detects alternating and pulsating DC residual currents



Manufacturer : KOPP
Factory number : 756348014
Package weight : 0.439 kg
RoHS : conform
Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Technology
    • RCD, Typ A
    • Design
    • 300 mA
    • Pole number
    • 4
  • Electrical values
    • Voltage AC
    • 230 / 400
    • Current
    • 63
Datasheet/manual