reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RCD 40.30-2 :: RCD, 2-pole, 40 A/30 mA

Item-No.: RCD 40.30-2
€29,95
Category of goods: 1 = discountable

RCD 40.30-2

  • Product Description
  • Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Technology
    • RCD, Typ A
    • Design
    • 30 mA
  • Electrical values
    • Voltage
    • 230 V AC V
    • Current
    • 40
    • Approval
    • DIN VDE 0664, EN 61008

Residual current circuit breaker (RCD), 230 V AC according to DIN VDE 0664, EN 61008, Type A

Just as with the Kopp MCB circuit breaker, the position of the switch on the residual current circuit breakers (RCDs) will indicate the reason for the interruption. If the switch is in the lower position, the RCD was manually turned off. If the switch is in the middle position, the device was switched off due to residual current in the equipment. To turn the RCD back on, the switch must first be pushed down before it can be returned to the "on position".

  • Detects AC residual current and residual pulsating DC current




Manufacturer : KOPP
Factory number : 754028019
Package weight : 0.255 kg
RoHS : conform
Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Technology
    • RCD, Typ A
    • Design
    • 30 mA
  • Electrical values
    • Voltage
    • 230 V AC V
    • Current
    • 40
    • Approval
    • DIN VDE 0664, EN 61008
Datasheet/manual