reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RCD 40.100-2 :: Residual current device — 2-pin, 40 A/100 mA

Item-No.: RCD 40.100-2
€36,95
Category of goods: 1


RCD 40.100-2

  • Product Description
  • Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Technology
    • RCD, Typ A
    • Design
    • 100 mA
  • Electrical values
    • Voltage
    • 230 V AC V
    • Current
    • 40
    • Approval
    • DIN VDE 0664, EN 61008

Residual current circuit breaker (RCD), 230 V AC in accordance with DIN VDE 0664, EN 61008, Type A.

As with the Kopp circuit breaker MCB, the residual current devices (RCDs) also indicate the shutdown cause based on the knob position. If the knob is facing downwards, then the RCD was turned off manually. If the knob is in the centre, then the device was switched off due to a residual current in the system. To switch the RCD on again, the knob must first be pressed downwards before it can be moved back upwards to the "on" position.

  • Detects alternating and pulsating residual currents




Manufacturer : KOPP
Factory number : 754021012
Package weight : 0.258 kg
RoHS : conform
Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Technology
    • RCD, Typ A
    • Design
    • 100 mA
  • Electrical values
    • Voltage
    • 230 V AC V
    • Current
    • 40
    • Approval
    • DIN VDE 0664, EN 61008
Datasheet/manual