reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RCB 10.10-2 :: RCD/circuit breaker - 10 mA, 1+N, B 10

Item-No.: RCB 10.10-2
€48,50
Category of goods: 1


RCB 10.10-2

  • Product Description
  • Technical information
  • General
    • Type
    • RCCB protective device
    • Technology
    • RCB, B characteristic
    • Design
    • 10 mA
  • Electrical values
    • Voltage
    • 230 V AC V
    • Current
    • 10

Combined RCD/circuit breaker (RCBO), 2-pole, type B. All poles disconnected, 230 VAC, 10 A/0.01 A

The combined RCD/circuit breakers (RCBO) from Kopp combine the advantages of Kopp circuit breakers (MCB) and residual current devices (RCD) into one, offering triple protection in a compact unit:

  • Personal protection

  • Overload protection

  • Short circuit protection


See at a glance whether the KOPP RCBO has been tripped by overcurrent, residual current or short circuit thanks to the integrated fault signal display. The switch lock disengages; the toggle jumps to the centre position. For your safety, the RCBO cannot be switched on directly from the centre position. After rectifying the reason for shutting off, press the toggle down until it engages (reset), then switch up to ON (I) and the MCB is ready to be used again.



Manufacturer : KOPP
Factory number : 741010014
Package weight : 0.258 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCCB protective device
    • Technology
    • RCB, B characteristic
    • Design
    • 10 mA
  • Electrical values
    • Voltage
    • 230 V AC V
    • Current
    • 10
Datasheet/manual