reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PC 0724 480 :: Electronic RCD, Economy Smart, 24 V DC, 48 A

Item-No.: PC 0724 480
€149,70
Category of goods: 0


PC 0724 480

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic circuit breaker
  • Electrical values
    • Voltage DC
    • 24 V=
    • Current
    • 48

Economy Smart combines the basic functions of an economical RCD with essential additional features required to ensure high system availability

PC-0724-480-0: 24 V DC, 48 A

General data & features:
• High efficiency
• Protection rating IP 20
• Adjustable rated current for each channel
• Reliable connection of high capacitive loads
• Sequential and load‑dependent channel switching
• Diagnosis and remote switching of outputs via 2 wires
• LED signalling and remote request of each channel
• Checksum error notification

Technical data:
Nominal input voltage: 24 V DC
Max. Module continuous current: 48 A
Max. Continuous current per terminal pin: 40 A
Input connections: direct push-in technology, max 2.5 mm²
Nominal output voltage: 24 V DC
Nominal output current: 8x 1 - 6 A
Efficiency: typically 99%
Protection class: III, without PE- connection
Dimensions (W x H x D): 42 x 127 x 116.5 mm
Weight: 0.40 kg



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : PC-0724-480-0
Package weight : 0.471 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic circuit breaker
  • Electrical values
    • Voltage DC
    • 24 V=
    • Current
    • 48
Datasheet/manual