reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCBB 10.20-3 :: Automatic circuit breaker, 20 A, 3-pin, characteristic B

Item-No.: MCBB 10.20-3
€17,85
Category of goods: 1


MCB 10kA B 20A 3p

  • Product Description
  • Technical information
  • General
    • Type
    • Circuit breaker
    • Technology
    • Tripping characteristic B
    • Pole number
    • 3
  • Electrical values
    • Voltage DC
    • 60 V=
    • Voltage AC
    • 230/400
    • Current
    • 20

Miniature circuit breaker (MCB):
• 3-pin
• 20 A
• B characteristic
• 230/400 V~ AC or 60 V~ DC
• 10 kA



Manufacturer : KOPP
Factory number : 722030008
Package weight : 0.332 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circuit breaker
    • Technology
    • Tripping characteristic B
    • Pole number
    • 3
  • Electrical values
    • Voltage DC
    • 60 V=
    • Voltage AC
    • 230/400
    • Current
    • 20
Datasheet/manual