reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 6102 7 :: Circuit breaker, C 2 A, 1-pole

Item-No.: LS 6102 7
€10,60
Category of goods: 1 = discountable

LS 6102 7

  • Product Description
  • Technical information
  • General
    • Type
    • Circuit breaker
    • Technology
    • Tripping characteristic C
    • Pole number
    • 1
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 2

Siemens circuit breakers guarantee maximum safety for cables and equipment.

  • Switching capacity: 6 kA




Manufacturer : SIEMENS
Factory number : 5SL6102-7
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circuit breaker
    • Technology
    • Tripping characteristic C
    • Pole number
    • 1
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 2
Datasheet/manual