reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FI 3314 6 :: FI circuit breaker, 40 A, 2-pin, 30 mA

Item-No.: FI 3314 6
€25,60
Category of goods: 1


FI 3314 6

  • Product Description
  • Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Design
    • 30 mA
    • Pole number
    • 2
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 40

Siemens circuit breaker protection switches guarantee maximum safety when it comes to personal protection.

  • Type A

  • 1 phase and N-pin




Manufacturer : SIEMENS
Factory number : 5SV3314-6
Package weight : 0.203 kg
RoHS : conform
Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Design
    • 30 mA
    • Pole number
    • 2
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 40
Datasheet/manual