reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FI 3311 6 :: FI circuit breaker, 16 A, 2-pin, 30 mA

SAVE11%
Item-No.: FI 3311 6
€91,90
€81,40
Category of goods: 1 = discountable

FI 3311 6

  • Product Description
  • Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Design
    • 30 mA
    • Pole number
    • 2
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 16

Siemens circuit breaker protection switches guarantee maximum safety when it comes to personal protection.

  • Type A

  • 1 phase and N-pin




Manufacturer : SIEMENS
Factory number : 5SV3311-6
Package weight : 0.203 kg
RoHS : conform
Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Design
    • 30 mA
    • Pole number
    • 2
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 16
Datasheet/manual