reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SEPS E18 25 :: Screw-in gauge D02, E18, rated current 25 A

Item-No.: EL SEPS E18 25
€0,36
Category of goods: 1


EL SEPS E18 25

  • Product Description
  • Technical information
  • General
    • Type
    • Gauge piece
    • Technology
    • For 25 A
    • Design
    • Base E18/D02

Screw-in gauge D02, thread E18,
rated current 25 A, colour: yellow



Manufacturer : HEITRONIC
Factory number : 43536
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gauge piece
    • Technology
    • For 25 A
    • Design
    • Base E18/D02
Datasheet/manual