reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SEPS E14 10 :: Screw-in gauge D01, E14, rated current 10 A

Item-No.: EL SEPS E14 10
€0,36
Category of goods: 1 = discountable

EL SEPS E14 10

  • Product Description
  • Technical information
  • General
    • Type
    • Gauge piece
    • Technology
    • For 10 A
    • Design
    • Base E14/D01

Screw-in gauge D01, thread E14, rated current 10 A, colour: red



Manufacturer : HEITRONIC
Factory number : 43534
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gauge piece
    • Technology
    • For 10 A
    • Design
    • Base E14/D01
Datasheet/manual