reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SEPS 20 :: Fitted bolts 20 A, E27 base, DII

Item-No.: EL SEPS 20
€4,45
Category of goods: 1 = discountable

EL SEPS 20

  • Product Description
  • Technical information
  • General
    • Type
    • Dowel screws
    • Technology
    • For 20 A
    • Design
    • Base E27/D II
  • Packaging
    • Packaging
    • Pack of 5

Pack of 5 fitted bolts for fuse elements



Manufacturer : KOPP
Factory number : 3227.0009.9
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dowel screws
    • Technology
    • For 20 A
    • Design
    • Base E27/D II
  • Packaging
    • Packaging
    • Pack of 5
Datasheet/manual